Description Image Product Buy Pricing (Ex VAT) Current Consumption Dimensions Height Input signal IP Rating Length Load Max. ambient temperature Misc Attribute Min. ambient temperature Output signal Supply Voltage Setting Width Connection
Phoenix Contact 2811394 MACX MCR-T-UI-UP temp transmitter programmable SIL
Phoenix Contact 2811394 MACX MCR-T-UI-UP temp transmitter programmable SIL
Standard range
Order code: 06-2397
MPN: 2811394

2 in stock, despatched in 4 working days
1+ £333.94
<21 mA at 24 V/DC) (L x W x H) 99 x 17.5 x 114.5 mm 114.5mm -1000 - 1000 V 99mm ≥10 kΩ /< 600 Ω (with 20 mA) MACX MCR-T-UI-UP 24 - 230 V AC/DC 17.5mm Screws
Phoenix Contact 2902049 MINI MCR-2-RTD-UI temperature transducer for RTDs
Phoenix Contact 2902049 MINI MCR-2-RTD-UI temperature transducer for RTDs
Standard range
Order code: 06-2441
MPN: 2902049

4 in stock, despatched in 4 working days
1+ £191.63
32 mA at 24 V/DC)
63 mA at 12 V/DC)
(L x W x H) 120.5 x 6.2 x 110.5 mm 110.5mm Range: 0 - 4000 Ω IP20 120.5mm Output load current output: ≤ 600 Ω (with 20 mA) +85°C MINI MCR-2-RTD-UI -40°C DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21mA 9,6 - 30V DC DIP switches or software 6.2mm Screws
Phoenix Contact 2902055 MINI MCR-2-TC-UI temp transducer for thermocouples
Phoenix Contact 2902055 MINI MCR-2-TC-UI temp transducer for thermocouples
Standard range
Order code: 06-2442
MPN: 2902055

268 available to back orderBack-order availability date - 23/12/2025
1+ £191.63
32.7 mA (at 24 V/DC)
66.8 mA (at 12 V/DC)
(L x W x H) 120.5 x 6.2 x 110.5 mm 110.5mm IP20 120.5mm Output load current output: ≤ 600 Ω (with 20 mA) +85°C MINI MCR-2-TC-UI -40°C DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21mA 9,6 - 30V DC DIP switches or software 6.2mm Screws