Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Drawers run on heavy-duty drawer slides with load bearing of up to 100kg and are fitted with a safety locking catch. Each drawer is fitted with fixed dividers running back to front and supplied with cross dividers for personalised storage layout. Fits perfectly underneath the workbenches in this range. Fitted with high quality lock and two coded keys.
Model No | API5655A |
Nett Weight: | 58.10Kg |
Specification (W x D x H): | |
Overall Size: | 565 x 580 x 700mm |
Small Drawer (x2): | 470 x 375 x 55mm |
Large Drawer (x3): | 470 x 375 x 130mm |
Depth | 580mm |
---|---|
Height | 700mm |
Lifetime Warranty | No |
Material | Steel |
Type | Cabinet industrial |
Width | 565mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In