Arcol ACS10S 4R7 J BULK 5% 10W Axial Silicon Wirewound Resistor

Order Code:

62-7341

Brand: Arcol MPN: ACS10S 4R7 J BULK

Discontinued


A 4R7 10W silicone coated axial resistor that strikes a good balance between stability, power density and size. Suitable for use in industrial power applications including communications equipment, audio equipment, commercial and industrial electronic equipment.


  • Tolerance 5%
  • Wound to maximise high pulse capability
Type Wirewound
Case Type Axial
Power Handling 10W
Resistance 4.7Ω
Temperature Coefficient 20ppm
Tolerance 5%
Working Voltage 700V

Reviews


Be the first to submit a review

Trustpilot