Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 200Ω, 30W power resistor is TO-220 packaged and has a 1% tolerance. The power resistor has been designed for use in high frequency emitter circuits in switching power supplies and can also be used in motor control and drive circuits as well as voltage regulation and low energy pulse loading.
Case Type | TO-220 |
---|---|
Power Handling | 30W |
Resistance | 200Ω |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Type | High power |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In