Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
200+ | £2.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 47R 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.
Type | Wirewound aluminium clad |
---|---|
Case Type | Chassis mount |
Power Handling | 15W |
Resistance | 47Ω |
Temperature Coefficient | 100ppm |
Tolerance | 5% |
Working Voltage | 265V |
To use this facility please Sign In.
Sign In