Arcol HS15 6R8J 6R8 5% 15W Aluminium Clad Resistor

Image Representative of Range

Arcol HS15 6R8J 6R8 5% 15W Aluminium Clad Resistor

Extended range
Order Code:

62-8622

Brand: Arcol MPN: HS15 6R8 J
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
200+ £1.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

A 6R8 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 15W
Resistance 6.8Ω
Temperature Coefficient 100ppm
Tolerance 5%
Working Voltage 265V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot