Arcol HS25 15K J 25W Aluminium Clad Resistor

Image Representative of Range

Arcol HS25 15K J 25W Aluminium Clad Resistor

Standard range
Order Code:

62-8420

Brand: Arcol MPN: HS25 15K J
Qty Unit Price (Ex VAT)
1+ £2.54
25+ £2.38
50+ £2.33
100+ £2.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
234 in stock, despatched same dayAdditional quantity lead time 5 months

15K 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 25W
Resistance 15kΩ
Temperature Coefficient 25ppm/°C
Tolerance 5%
Working Voltage 550V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 20, 2013 Question by: Rapid Customer | Product code: 62-8420
Q. hi. i am looking for WH25 15r 5% ballast resistor. i think its this one. please advise
A. Hi Bholesh. Thank you for your question. This product is 15K. 62-8430 is 15R.

Reviews


Be the first to submit a review

Trustpilot