Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
3K3 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.
Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.
Case Type | Chassis mount |
---|---|
Power Handling | 25W |
Resistance | 3.3kΩ |
Temperature Coefficient | 25ppm/°C |
Tolerance | 5% |
Type | Wirewound aluminium clad |
Working Voltage | 550V |
To use this facility please Sign In.
Sign In