Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Arcol RCC025 510K J 0.25W Carbon Composite Resistor

Arcol RCC025 510K J 0.25W Carbon Composite Resistor

Order Code:  

63-2372

 
Brand: Arcol MPN: RCC025 510K J PCB Symbol, Footprint or 3D Model

Discontinued


This 510k 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

Click here to see the Discontinuation Notice for this range.
Case Type Axial
Power Handling 0.25W
Resistance 510kΩ
Temperature Coefficient -10, +15%
Tolerance 5%
Type Carbon composite
Working Voltage 250V

Reviews


Be the first to submit a review

Trustpilot