Christmas Opening Hours and Delivery Dates here
Arcol RCC050 13R J 0.5W Carbon Composite Resistor

Arcol RCC050 13R J 0.5W Carbon Composite Resistor

Order Code:

63-2387

Brand: Arcol MPN: RCC050 13R J

Discontinued


This 13R 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

Click here to see the Discontinuation Notice for this range.
Type Carbon composite
Resistance 13Ω
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -5, +6.5%
Working Voltage 350V

Questions

*Question functionality currently disabled
Saturday, February 25, 2012 | Question by: Rapid Customer | Product code: 63-2387
Q. Is this sold as a pack of 100, or is £0.131 the cost of one resistor?
A. Thanks for your enquiry Taran. This product is sold singly.

You may also like


Trustpilot