Christmas Opening Hours and Delivery Dates here

Arcolectric C 3005 CB AAA Door Switch Contact 1-pole Open when Pressed

Order Code:

50-1070

Brand: Arcolectric MPN: C 3005 CB AAA
Qty Unit Price (Ex VAT)
1+ £2.97
25+ £2.95
100+ £2.84
250+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional quantity lead time 14 days

This Door Switch from Arcolectric is a splashproof SPST switch with an On-Off (momentary Off) function. Manufactured with a 6.3 x 0.8mm terminal connection, 1.0-2.5mm front panel thickness and 25 x 12mm front panel cut-out.


  • Gloss finish
  • Splash resistant
  • Switch opens when trigger is pressed
  • White housing and trigger
  • 25W/250V AC maximum switching capacity
  • Manufacturer's part C 3005 CB AAA
Type Door switch
Contact Configuration On / (off)
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot