Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.46 |
25+ | £2.43 |
100+ | £2.31 |
250+ | £2.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Rocker Switch DPDT On-Off-On from Arcolectric has a Maintained function on both sides that display a O and I printed at each end. Housed within black casing, this deep curved switch has 250V AC during operation and is manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.
Type | Rocker switch |
---|---|
Action | On / off / on |
Contact Configuration | DPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 16A |
To use this facility please Sign In.
Sign In