Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Toggle Switch SPDT On-Off-On from Arcolectric is a single-pole metal lever switch which maintains its state after being activated. Manufactured with a 10A switching current and 250V AC switching voltage, the switch corresponds to protection class IP67 and has a polished appearance - the metal toggle finish is nickel plated.
Action | On / off / on |
---|---|
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 10A |
Type | Toggle switch |
To use this facility please Sign In.
Sign In