Christmas Opening Hours and Delivery Dates here

Arcolectric H8350ABAAA Push-Button Switch Black 2 x On/Off 250V AC 16A

Order Code:

50-1109

Brand: Arcolectric MPN: H8350ABAAA
Qty Unit Price (Ex VAT)
1+ £2.93
25+ £2.90
100+ £2.77
250+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Arcolectric introduce this Black Push-Button Switch DPST On-Off - a latching push button which maintains its state after being pressed. Housed within black casing, the miniature switch produces 250V AC of power during operation, along with a 16A maximum switching current, while manufactured with a 19.3 x 12.9mm front panel cut-out.


  • Black non-illuminated button
  • DPST, On-Off
  • 4.8 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Standard body and actuator
  • Manufacturer's part H8353 AB NAA
Type Push-button
Contact Configuration On / on
Current Rating 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot