Christmas Opening Hours and Delivery Dates here

Arcolectric H8553VB NAH Rocker Switch Lit Green DPST On-Off 250V AC 10A

Order Code:

50-0978

Brand: Arcolectric MPN: H8553VB NAH EAN-13: 2050000214035
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 available to back orderBack-order availability date - 13/01/2026

This Green Miniature Illuminated Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation and features a standard body with terminal barrier.

Housed within black casing, the curved switch has a Maintained-Maintained function featuring a O and I printed at each side end of the switch. Manufactured with a 10A maximum switching current, 19.2 x 13mm front panel cut-out and 0.75-3mm front panel thickness.


  • DPST, On-Off
  • Maintained-Maintained
  • 4.8 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Manufacturer's part H8553 VB NAH
Contact Configuration On / off
Current Rating (Amps) 10A
Illumination Type Neon lamp
Illumination Colour(s) Green
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot