Arctic Hayes AH02 Stem Thermometer

Standard range
Order Code:

97-6886

Brand: Arctic Hayes MPN: AH02 EAN-13: 5012804502210
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Arctic Hayes Stem Thermometer is easy to use. Ideal for testing liquids, semi-solid and solid materials. Shows Max. and Min. readings, the user can also select °C or °F. Supplied with a probe protective sheath.

Conforms to EMC and RoHS directive, CE and UKCA complaint.

Temperature Range: -55°C to +330°C / -58°F to 626°F
Probe Length: 145 x Ø4mm
Power: 1 x 3V CR1220 button cell battery (supplied)


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot