Arctic Hayes AH61 Gas Leak Detector

Standard range
Order Code:

97-6887

Brand: Arctic Hayes MPN: AH61 EAN-13: 5012804502173
Qty Unit Price (Ex VAT)
1+ £47.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Arctic Hayes Gas Leak Detector will identify the presence of combustible gases such as natural gas, methane, propane, butane and ammonia in appliances, valves, pipes and fittings. As the sensor interacts with gases, the unit immediately indicates to the user that combustible gases are present, which helps to quickly locate the source of a leak.

When the presence of gas is detected, the unit will indicate by illuminating the LEDs on the front of the detector and raising an audible alarm.

Conforms to EMC and RoHS directive, CE and UKCA complaint.

Specification:

Detects Between: 50ppm to 1000ppm
Operating Conditions: 0°C to +50°C / -32°F to 122°F to 80% RH
Power: 2 x 1.5V AAA alkaline battery (supplied)


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot