Arctic Hayes AH650 Non-contact Infrared Digital Thermometer

Standard range
Order Code:

97-6888

Brand: Arctic Hayes MPN: AH650 EAN-13: 5012804502166
Qty Unit Price (Ex VAT)
1+ £41.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/02/2025

The Arctic Hayes Non-contact Infrared Digital Thermometer is perfect for measuring the temperature of hard-to-reach objects. Its unique 12-point circular measurement area allows clear and accurate readings. Other features include an easy-to-read colourful LCD display, adjustable upper and lower limit alarm, data hold/Max. function, D:S 12-1 (distance to spot ratio) and automatic power-off function.

Conforms to EMC and RoHS Directive, EN 60825 complaint for laser, CE and UCKA compliance.

Specification:

Temperature Range: -30°C to +380°C / -22°F to 716°F
Power: 2 x 1.5V AAA alkaline battery (supplied)


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot