Arduino 9 Axis Motion Shield A000070

Order Code:

73-6503

Brand: Arduino MPN: A000070

Discontinued


This Arduino 9-axis Motion shield incorporates an accelerometer, a gyroscope and a magnetometer in one neat package. Using a Bosch BNO055 orientation sensor it provides raw sensor information plus processed values which combine sensor readings. Values such as quaternions, Euler angles, rotation vectors and others are calculated on the chip saving your Arduino (and you!) from working so hard. As well as calculating values, the on-board Cortex M0 processor can be programmed to generate interrupts on a wide range of detected motions including rotation and acceleration. Interfacing to the board is very simple either via I2C or serial UART.

The Motion Shield is also Tinkerkit compatible allowing you to plug in a wide range of indicators, user controls and sensors.


  • Triaxial14-bit accelerometer
  • Triaxial 16-bit gyroscope (up to ±2000 degrees per second)
  • Triaxial geomagnetic sensor
  • Intelligent interrupts for motion detection
  • On-board 32-bit ARM Cortex M0 processor
  • I2C interface
  • Tinkerkit hub built-in
Type Motion shield

Reviews


Be the first to submit a review

Trustpilot