Arduino A000058 WiFi Shield with Integrated Antenna

Order Code:

73-4505

Brand: Arduino MPN: A000058

Discontinued


This Arduino Wi-Fi shield provides the facility for Arduino boards to be wirelessly connected to the internet and other wireless facilities. The shield communicates with the Arduino board via SPI bus (through the ICSP header) and this version of the Wi-Fi shield has an integrated antenna on the PCB.
  • On-board micro SD slot
  • FTDI connection for serial debugging of Wi-Fi shield
  • Micro-USB for updating Wi-Fi shield firmware
  • Operating voltage 5V (supplied from the Arduino Board)
  • Connection via 802.11b/g networks
  • Encryption types WEP and WPA2 Personal
  • Connection via Arduino SPI port
  • Requires an Arduino board (not included)
Type WiFi interface

Questions


*Question functionality currently disabled


Friday, July 18, 2014 Question by: Rapid Customer | Product code: 73-4505
Q. is this compatible with the ATmega2560 board
A. Hi Lak. Thank you for your question. This Arduino Shield would be compatible with the Arduino Mega2560 board.

Reviews


Be the first to submit a review

Trustpilot