Arduino ABX00017 MKR WAN 1300 LoRa Connectivity 3.3V IoT

Standard range
Order Code:

73-4840

Brand: Arduino MPN: ABX00017 EAN-13: 0813747020558
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Arduino MKR WAN 1300 LoRa Connectivity is a powerful yet compact board that combines the functionality of the MKR Zero with LoRa communication technology. It is the ideal device for those who want to design IoT projects, but have minimal experience in networking.

The MKR range is learning and development hardware that integrates the high performance and low power consumption of the Atmel microcontroller with the ease-of-use of Arduino - all in a board small enough for small, battery-powered IoT applications.

At the heart of the MKR WAN 1300 are The Atmel SAMD21 Cortex-M0+ 32bit low power ARM MCU, and a Murata CMWX1ZZABZ LoRa module. LoRa is a chirp spread spectrum (CSS) radio modulation technology that enables long-range communications links.

The board can be powered by either two 1.5 AA or AAA batteries, or by an external 5V. Switching from one power source to another is done automatically. The Arduino IDE software provides ease of use for code development and programming.
  • Low power LoRa communication
  • Rich set of I/O interfaces
  • 32 bit ARM technology
  • Microusb connector

Caution: The MKR WAN 1300 runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.


For details on getting started, please visit here.
Type MKR WAN 1300 LoRa 3.3V IoT board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot