Arduino AKX00051 Arduino PLC Starter kit

Standard range
Order Code:

73-0472

Brand: Arduino Education MPN: AKX00051 EAN-13: 7630049204676
  • Quickly find another product in this range by Type:

    Arduino robot Arduino science kit Arduino Starter Kit
Qty Unit Price (Ex VAT)
1+ £294.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Arduino AKX00051 Arduino PLC Starter kit - Plug into the future of industrial automation with the PLC Starter Kit, designed to bridge between theory and practice, closing the gap in current PLC education and preparing students for real-world challenges.

Overview Programmable Logic Controller (PLC) technology is vital for industrial automation, but gaps still exist between current PLC education and industry. To cultivate a robust industrial workforce, Arduino introduces a dedicated educational kit - Arduino PLC Starter Kit. With this kit, you get 20+ hours of lessons with the Explore PLC course. Students can learn about Programmable Logic Controllers, Modbus RS-485 communications, and integration with industrial simulated systems, among other comprehensive topics.

There's also support for five PLC programming languages, which means you can program the kit effortlessly using the Arduino PLC IDE. This user-friendly environment simplifies PLC programming for both you and your students. Choose from any of the five programming languages defined by the IEC 61131-3 standard (Ladder, Functional Block Diagram, Structured Text, Sequential Function Chart, or Instruction List) to swiftly code PLC applications or port existing ones to Arduino Opta. Additionally, the Arduino Opta WiFi can be programmed and integrated into an industrial automation system with our powerful IDE 2.

The Arduino IDE 2 is a huge improvement on our classic IDE, with increased performance, improved user interface, and many new features, such as autocompletion, a built-in debugger and syncing sketches with Cloud. Cloud-ready hardware The PLC Starter Kit integrates seamlessly with Arduino Cloud services for IoT projects, enabling remote control functionalities for both classroom and real-world scenarios. This is our simplest and low-code way to get started with connected projects.

All hardware provided with the kit is fully documented in the Arduino Docs website, where hundreds of tutorials, datasheets, guides and technical documentation are published.


  • Integrated high-quality and versatile sensors
  • Compact and portable design
  • Connectors for LEGO® and M3 screws
  • Coding the robot with MicroPython, Arduino C, and block-based programming
  • 19+ project-based learning lessons
  • Expandable electronically and structurally
  • Built-in rechargeable and replaceable battery
Type Arduino Starter Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot