Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Arduino Lucky Shield Includes an Array of Sensors, Inputs & Outputs

Order Code:  

75-0597

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000125 Copy to clipboard EAN-13: 8058333492223
 Report an error

Discontinued

The Arduino Lucky Shield is a single shield with many onboard sensors. The shield is compatible with all Arduino boards with 5V and 3.3V standard power and provides access to sensors for barometric pressure, relative altitude, luminosity, temperature, motion and presence. The onboard 5-axis joystick turns the shield into a simple controller and OLED support means the unit can be used as a display system.

For further details of this shield please click here.


  • Perfect shield for use in the IoT
  • Power provided by Arduino board
  • Designed to fit easily and quickly to the base board
  • LED Indication for power and function
  • Reset button
  • 90dBA 500Hz Buzzer
  • 2x User configured-buttons
Type Sensor shield

Reviews


Be the first to submit a review

Trustpilot