Site: Industry
Currency: GBP    
Arexx RA2-MINI Robot Arm Mini Kit

Arexx RA2-MINI Robot Arm Mini Kit

Arexx Engineering
Order Code:

13-1417

Brand: Arexx Engineering MPN: RA2-HOBBY EAN-13: 8717371231279

Discontinued


The Arexx Mini Robot Arm is an affordable robot for the hobbyist. It is ideally suited to learning the basics of electronics, mechanics and programming. The robot arm is controlled by a powerful ATMEGA64 microcontroller that is programmable via Open Source Tools in C. The user can upload his own programs simply and easily via the supplied USB interface and the Uploader software. The I/O inputs and outputs together with the flexible I2C bus system allow the addition of extra modules enabling the robot to react to its environment.

Pack includes: - Complete Robot Arm construction set (mechanics and electronics), USB interface with lead and CD-ROM containing all required software and manuals.


    What can we do with the Robot Arm?
  • Transfer example and new programs into the Robot Arm
  • Control the Robot Arm via a keyboard
  • Control and program the Robot Arm via the RACS software
  • Extend the Robot Arm with ready-to-use extension modules so that it can hear, feel and see in order to react to its environment
  • Just as genuine robots can build e.g. cars, this robot can also do some tasks for you
  • The Robot Arm can communicate with its environment and many other units via its I2C interface
  • Artificial intelligence: The Robot Arm improves its software automatically via its self-learning software
Type Robotic arm

Questions

*Question functionality currently disabled
Monday, October 1, 2018 | Question by: Rapid Customer | Product code: 13-1417
Q. what is the weight?
A. Hi Otto, thank you for your question. This unit weighs 1000g/1kg approximately.
Wednesday, October 12, 2016 | Question by: Rapid Customer | Product code: 13-1417
Q. the motors what type are they? DC? or stepper? also the electronics powering the motors can be accessed directly by bypassing the microcontroller?
A. Hi Chris, thank you for your question. These are a DC servo motor installed in the uni and can be passed to the direct connection if required.
Tuesday, June 14, 2016 | Question by: Rapid Customer | Product code: 13-1417
Q. Can I program this arm using Mac OS
A. Hi Declan, thank you for your question. This supports Windows or Linux only unfortunately.
Monday, July 6, 2015 | Question by: Rapid Customer | Product code: 13-1417
Q. What sort of repeatability can the robot achieve?
A. Hi Timothy, thank you for your question. The device can be programmed to repeat itself so in effect can continually repeat a task if required.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C