Armorgard BH1080 TuffBench™ Heavy-Duty Folding Work Bench 1080 x 750 x 820mm

Extended range
Order Code:

95-1009

Brand: Armorgard MPN: BH1080
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TuffBench™ is a durable workbench, suitable for use on construction sites, by means of a temporary work platform. The surface is manufactured from sustainable pressed timber and designed to be long lasting, making it simple to attach working tools (e.g. vices and pipe threaders etc.).

The legs can be folded up, which means it is a considerably smaller unit to store when not in use, and makes it easier to move around site. A chain and clip is used hold them back when in the folded position. There are no detachable parts, meaning there are no bits to lose during transportation. The frame has been powder coated, to maximise the product usability.

Specifiation

External Dimensions: 1080 x 750 x 820mm.
Folded Dimensions: 1080 x 750 x 130mm.
Weight: 27kg.


Type Workbench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot