Armorgard TBDS5P TBDS5P TuffBank™ Deep PowerShelf 5ft

Extended range
Order Code:

97-6899

Brand: Armorgard MPN: TBDS5P EAN-13: 5060452082417
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £307.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBDS5P TuffBank™ Deep PowerShelf fits the TuffBank™ TBC5.

Specification:

External Dimensions: 1460 x 250 x 95mm
Internal Dimensions: 1455 x 245 x 25mm
Weight: 8kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot