Armorgard TBS4 TBS4 TuffBank™ Shelf 4ft

Extended range
Order Code:

97-6900

Brand: Armorgard MPN: TBS4 EAN-13: 5060452082363
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBS4 TuffBank™ Shelf can be used to organise your tools and equipment. The free-fitting shelf sits on the lugs provided or on the shelf created by the recessed handles in the TuffBank™. Upturned sides prevent items from falling off.

Fits TuffBank™ TB2, TB12, TB3 and TBC4.

Specification:

External Dimensions: 1100 x 150 x 95mm
Internal Dimensions: 1095 x 145 x 25mm
Weight: 3kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot