Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £314.38 | £295.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard TransBank™ Chemical Transit Box has been designed specifically for storing or transporting smaller quantities of chemicals. Fully complies with all regulations, built to 30 minute fire resistance. All boxes are fitted with flame arrester gauze.
With pre-drilled holes for bolting down so as to secure the unit in a fixed location or in the back of a vehicle. Fully welded and tested sump base to prevent leakage. Finished in bright yellow with relevant hazard warning signs fitted as standard.
This Armorgard TransBank™ Chemical Transit Box has the following specifications:
Sump Capacity: 35
External Dimensions: 530 x 485 x 540mm
Internal Dimensions: 445 x 415 x 510mm
Weight: 20kg
Type | Transit Box |
---|
To use this facility please Sign In.
Sign In