Arrow AAP2000 AP2000 Glue Stix 12x 254mm Bulk Pack 11.3kg (Approx. 456 Sticks)

Standard range
Order Code:

95-1014

Brand: Arrow MPN: AAP2000 EAN-13: 0079055970316
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

All Purpose Glue Sticks for woodworking, ceramics, leather, canvas, fabrics, cardboard, plastics and metals.

Pack Quantity of 456. (Approx.)


Type Glue stick
Colour Natural
Diameter 12mm
Length 254mm
Lifetime Warranty No
Melt Temperature Standard
Pack Quantity 456
Pack Weight 11300g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot