Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Pack Quantity:
Re-reeling orders placed after 16:30 will be processed the next working day.
All-purpose glue stick to suit the Arrow MT Mini Glue Guns but will work well with most other glue gun brands.
Ideal for DIY and craft projects. For use with a wide range of materials including wood, ceramics, canvas, fabrics, cardboard, plastics and metal.
Size. 8 x 102mm.
Pack Quantity: 24.
Colour | Natural |
---|---|
Diameter | 8mm |
Length | 102mm |
Lifetime Warranty | No |
Melt Temperature | Standard |
Pack Quantity | 24 |
Pack Weight | N/A |
Type | Glue stick |
To use this facility please Sign In.
Sign In