Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Artstraws Masks Flock Finish White with Elastic Pack of 10

Order Code:  

06-4175

  Copy to clipboard
Brand: Artstraws  Copy to clipboard MPN: CT4260 Copy to clipboard EAN-13: 5014337042607
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in Stock, despatched same dayAdditional quantity lead time 14 days

These 'flock' finish masks from Artstraws are made from biodegradable cane fibre. They can be easily decorated with paint, felt pens, crayons, collage materials, etc. The masks are ideal for many creative activities, including role play, drama, plays, story telling, etc.


  • Rigid, yet softer texture than papier mache
  • Height 20cm
  • Width 16cm
  • Depth 7.5cm
  • Threaded elastic strap
  • Supplied in packs of 10
  • Artstraws type CT4260
Type Cane fibre masks
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 September 2016 Question by: Rapid Customer | Product code: 06-4175
Q. Do these masks have a material/felt finish?
A. Hi Alex, thank you for your question. These have a matt finish plastic feel.

Reviews


Be the first to submit a review