Christmas Opening Hours and Delivery Dates here

Artstraws Soff Fun Modelling Material - Pack of 6 assorted bright colours

Order Code:

06-0052

Brand: Artstraws MPN: CT5569 EAN-13: 5014337055690
  • Country of Origin: China
  • View All

Discontinued


Artstraws soft fun is a really soft modelling material; even if left uncovered it will NEVER dry out, go hard, crack or crumble.


  • Adheres well to itself
  • Good detail can be achieved
  • Even young children can contribute to class displays
  • Vegetable based, light and clean
  • Almost no odour
  • Each block weighs 500g
  • Suitable for Key Stages 1 & 2 (ages 5 to 11) as well as special needs
  • Supplied in packs of 6 assorted bright colours
Type Soft clay
Material Vegetable based
Colour Various
Size 500g

Trustpilot