Christmas Opening Hours and Delivery Dates here

AS Schwabe Mains & Equipment Cable Heavy duty cable 617557

AS Schwabe Brand: AS Schwabe
Schwabe heavy duty cables are durable, flame-resistant electrical cables characterised by their robust construction and suitability for demanding environments.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Type Bend radius (no. of ODs for fixed installation) Cable Diameter Max. temperature Min. temperature Nominal Current Sold by Metre Standards Nominal Voltage
as - Schwabe 10038 Heavy Duty Cable 3x1.5mm² Yellow IP44 PVC Flame Resistant
as - Schwabe 10038 Heavy Duty Cable 3x1.5mm² Yellow IP44 PVC Flame Resistant
Extended range
Order code: 01-2809
MPN: 10038

266 available to back orderBack-order availability date - 14/01/2026
2+ £2.35
Price per unit Ex VAT
Yellow 3 x 1.5 mm² AT-N07V3V3-F 6 10.5mm 70°C -35°C Yes ÖVE/ÖNORM E8241-55 450V
as - Schwabe 10039 Heavy Duty Cable 3x2.5 mm² Yellow IP44 PVC Flame-Resistant
as - Schwabe 10039 Heavy Duty Cable 3x2.5 mm² Yellow IP44 PVC Flame-Resistant
Extended range
Order code: 01-2810
MPN: 10039

396 available to back orderBack-order availability date - 14/01/2026
2+ £3.13
Price per unit Ex VAT
Yellow 3 x 2.5 mm² AT-N07V3V3-F 6 12.4mm 70°C -35°C Yes ÖVE/ÖNORM E8241-55 450V
as - Schwabe 59446 Heavy Duty Cable H07BQ-F 5x6mm² Flame-Resistant Cable
as - Schwabe 59446 Heavy Duty Cable H07BQ-F 5x6mm² Flame-Resistant Cable
Extended range
Order code: 01-2955
MPN: 59446

26 available to back orderBack-order availability date - 14/01/2026
1+ £16.86
Price per unit Ex VAT
5 x 6 mm² H07BQ-F 5 90°C -40°C 32A DIN EN 50525-2-21; VDE 0285-525-2-21 450V
as - Schwabe 59450 Heavy Duty Cable 5x6 mm² PVC Yellow Flame/Oil Resistant
as - Schwabe 59450 Heavy Duty Cable 5x6 mm² PVC Yellow Flame/Oil Resistant
Extended range
Order code: 01-2956
MPN: 59450

Available to back orderBack order, lead time 3 weeks
1+ £12.97
Price per unit Ex VAT
Yellow 5 x 6 mm² AT-N07V3V3-F 6 70°C -35°C Yes ÖVE/ÖNORM E8241-55 450V


Trustpilot