ASR 25L SC Wet & Dry Vacuum Cleaner 1400W 240V

Metabo Brand: Metabo
<p>The Metabo ASR 25L SC Wet &amp; Dry Vacuum is suitable for liquids and dry solids with commercial registration. Ideal for mobile use due to low weight and compact construction. Automatic shut-down when vacuuming liquids once the maximum filling height is reached. Certified in accordance with EU standard for dusts of dust class L.</p> <p>Also features an auto take-off enabling the use of a power tool in conjunction with the vacuum. Fitted with two polyester filter cassettes that have a large filter area for constantly high suction capacity. Its automatic trailing mechanism makes sure the suction hose is completely empty. Antistatic basic equipment prevents static charge when using appropriate accessories.</p> <p>SelfClean function for semi-automatic filter cleaning during breaks for next use.</p> <p>Supplied with: 1 x Suction Hose 35mm x 3.2m, 1 x Handle Adaptor, 2 x Plastic Suction Pipes, 2 x Polyester Filter Cassettes (M Class), 1 x Nylon Web Filter Bag, 1 x Grouting Nozzle, 1 x Universal Nozzle.</p> <p>Specification</p> <p>Input Power: 1,400 Watt.<br />Capacity: Wet/Dry: 25 Litres.<br />Max Air Flow: 3,660 l/min.<br />Vacuum: 248 m/bar.<br />Suction Hose Diameter: 35mm.<br />Weight: 11kg.</p><p>The Metabo ASR 25L SC Wet &amp; Dry Vacuum Cleaner 240 Volt Version.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Metabo 602024380 ASR 25L SC Wet & Dry Vacuum Cleaner 1400W 240V
Metabo 602024380 ASR 25L SC Wet & Dry Vacuum Cleaner 1400W 240V
Standard range
Order code: 96-5921
MPN: 602024380

4 in Stock, despatched in 4 days
1+ £285.49
Vacuum Cleaner
Metabo 602024390 ASR 25L SC Wet & Dry Vacuum Cleaner 1400W 110V
Metabo 602024390 ASR 25L SC Wet & Dry Vacuum Cleaner 1400W 110V
Standard range
Order code: 96-5922
MPN: 602024390

5 in Stock, despatched in 4 days
1+ £285.49
Vacuum Cleaner


Trustpilot