Assmann A-57/36 M Centronics Connector Male With Metal Cover 36-way 2.16mm Pitch

Order Code:

50-1652

Brand: Assmann WSW MPN: A-57/36 M EAN-13: 4016138740295

Discontinued


Assmann WSW A-57 36 M centronics male connector with metal cover solder-cup 36-way 2.16mm pitch. Current rating 1A.


  • Product group: Mini DIN
  • Style: Socket
  • Contact type: THT
  • Pin count: 6
  • Current rating: 1A
  • Contact length: 5.00mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Colour: black
  • Cable exit: top entry

For solder connection.
Type Male connector
Colour Black

Reviews


Be the first to submit a review

Trustpilot