Assmann WSW A-DS 25 A/KG-F D-Sub Male 25 Way 2.54mm Pitch Shielded

Order Code:

50-1549

Brand: Assmann WSW MPN: A-DS 25 A/KG-F

Discontinued


Assmann WSW A-DS 25 A-KGF D-sub male connector with ferrite plate THT 25-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 25
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-DS 25 A/KG-F
Type Male
Connection Solder
Number of pins 25
Number of Rows 2
Orientation Straight
Pitch 2.54mm

Reviews


Be the first to submit a review

Trustpilot