Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Audio Technica Ath-Ax3Isbk Hi-Fi Headphones Black

Order Code:  

61-5815

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: ATH-AX3iSBK Copy to clipboard EAN-13: 4961310126360
  • Country of Origin:
 Report an error

Discontinued

These black hi-fi headphones from Audio Technica are designed for everyday use and give extraordinary comfort, style and immersive listening experience. The circumaural headphones feature large 40mm drivers that provide enhanced sound, plus soft padding on the earcups, while the headband provides a comfortable fit. The headset is easy to store away courtesy of the flat design, while the flat cable prevents annoying tangles. The remote control makes compatible smartphones, video control and volume control via the microphone easy to handle.
  • Large 40mm drivers provide an enhanced sound
  • Built-in microphone, volume control and music control for smartphones and other players
  • Soft padding on earcups and headband provide comfortable fit
  • Easy storage by folding earcups
  • Durable construction for everyday use
  • Flat cable design verhidnert complications
  • Frequency range: 10-24,000 Hz
  • Impedance: 55 Ω
  • Sound pressure: 104dB
  • Connection: 3.5mm jack
  • Cable length: 1.2m
  • Colour: black
  • Manufacturer's part ATH-AX3iSBK

Reviews


Be the first to submit a review