Atmel AT89STK-11 Kit 8051 Flash MCU Dev

Order Code:

73-4384

Brand: Atmel MPN: AT89STK-11

Discontinued


AT89STK-11 starter kit, 8051 family, AT89STK-11 starter kit is dedicated to the in-system programmable standard flash C51 microcontrollers, the board is designed to allow an easy evaluation of the product.


  • Expansion area with prototyping facilities
  • In-application and in-system programming capability
  • On-chip debug capability
  • Test points
  • On-board voltage regulator
  • Powered from external power connector or external battery
  • LED indication for power, ALE, Tx and Rx
  • External clock input connectors
  • Input and reset push buttons
Family 8051
Type Starter kit

Reviews


Be the first to submit a review

Trustpilot