ATP ET-935 Velocity, Volume, Thermo-Anemometer

Order Code:

90-6613

Brand: ATP MPN: ET-935

Discontinued


The ATP ET-935 is a Remote Vane Thermo-Anemometer Measures Air Velocity, Air Flow and Temperature. The 75mm vane has a 1.5m coiled connection cable and plug. An ideal instrument for ventilation surveys, air conditioning, heating and environmental monitoring.


  • 0.4 to 30m/sec x 0.1
  • Measures air velocity in m/sec, ft/min, MPH, km/sec or knots
  • Measures volume in m³/min (CMM) or ft³/min (CFM)
  • Measures temperature in °C or °F
  • 35mm hi-contrast LCD display with backlight and function indicators
  • Dual display for velocity and temperature
  • 16 segment barograph for velocity
  • Data hold, min/max hold for airflow and temperature
  • Average function based on the last 10 seconds
  • Low battery indicator
  • Auto power-off after 15 minutes of no activity
  • 2 year warranty
  • Supplied with soft carry case and battery
  • Manufacturer's part: ATP ET-935 Velocity, Volume, Thermo-Anemometer

Reviews


Be the first to submit a review

Trustpilot