Site: Industry
Currency: GBP    
Atten AT938D 60W Durable Soldering Station

Atten AT938D 60W Durable Soldering Station

Atten
Standard range
Order Code:

85-6920

Brand: Atten MPN: AT938D
Qty Unit Price (Ex VAT)
1+ £79.92
Price per unit Ex VAT
82 in stock, despatched same dayAdditional quantity lead time 6 months

This ergonomically-styled 60W digital soldering station is ruggedly constructed to cope with industrial use and incorporates many features demanded by today's soldering techniques.


  • 60W output power
  • High definition LCD display
  • Quick storage and retrieval for frequently-used temperatures
  • Heater is manufactured from high-end materials for long life
  • Heat-resistant silicone soldering iron cable - ideal for education
  • Digital temperature calibration enables easy operation
  • Temperatures can be displayed in Celsius or Fahrenheit
  • Silicon soldering iron cable
  • Compatible with international brand tips, convenient to choose tips
  • Atten type AT938D
Analogue / Digital Digital
Iron Model(s) BC0019119
Iron Voltage 28V
No. of outputs 1
Power Output 60W
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 27, 2019 | Question by: Rapid Customer | Product code: 85-6920
Q. What diameter tips does the soldering station take please and are any provided with the station?
A. Hi Andrew, thank you for your question. This is only takes the recommended tips from Atten, it is supplied with a conical 0.5mm tip. The full range of spare tips are available here.
Sunday, November 11, 2018 | Question by: Rapid Customer | Product code: 85-6920
Q. is the soldering iron incuded?
A. Hi Rafael, thank you for your question. Yes this is a complete soldering station, it comes with the station, iron and iron stand.
Sunday, November 11, 2018 | Question by: Rapid Customer | Product code: 85-6920
Q. are there any tweezers compatible with this soldering station?
A. Hi Rafael, thank you for your question. No tweezers listed for this station I'm afraid.

Reviews

Well built, robust, reliable.

Reviewed by: Andrew Cooper - Tuesday, April 16, 2019
Extremely good value for money. Robust and well built unit. Easy to use.

Amazing !!

Reviewed by: Martin Smith - Wednesday, March 16, 2016
This solder station is the best i have used, it is unbelievable how fast it heats up, it can be used in under a minute of switching it on. A nice lightweight iron and the temp gauge tells you when it is hot and ready to go.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C