UniStrand Ins 100V Line Speaker Cable 1.5mm x 100m

Order Code:

01-0110

Brand: UniStrand

Discontinued


This quality 2-core speaker cable from UniStrand has been specifically designed for 100V line PA speaker applications. Used for testing, Steve.aa
  • Made from stranded copper conductors
  • Wire size 1.5mm²
  • 45/0.2mm conductor stranding
  • Cable diameter 7.8mm
  • Voltage rating 30V
  • Red and black inner insulation and overall black PVC sheath
  • Supplied on reels of 100m
Colour Black
Conductor Size 15AWG
Cross-sectional area 2.5mm²
Length 20m
No. of strands 13

Reviews


Be the first to submit a review

Trustpilot