Christmas Opening Hours and Delivery Dates here

Aurora Calculator Desktop 12 Digit (Tax) DT930P

Order Code:

25-0656

Brand: Aurora MPN: DT930P EAN-13: 6925781415598
  • Country of Origin: China
  • View All

Discontinued


Buy Aurora Calculator Desktop 12 Digit (Cost/Sell/Margin/Tax) DT930P - ideal for calculating any variation of Cost/ Sell/ Margin and displays all 3 parts of your final answer. In addition, its programmable one-touch Tax feature is ideal for adding or subtracting VAT, making it an excellent calculator for business.


  • Large 12-digit LCD display
  • Cost/Sell/Margin calculation
  • One-touch Tax feature
  • Fixed angle display
  • Auto power-on when any key is pressed
  • Solar power with battery back-up
  • Auto power off
  • Backspace correction
  • 3-key memory
  • +/- sign change, Double zero and Percentage keys
  • Durable hard plastic keys
  • Size: 95 x 140 x 33mm
  • Aurora type DT910P
Type Desktop
Dimensions 140 x 95 x 33mm
Number of Digits 12
Power Source Battery and solar

Trustpilot