Aurora Cross Cut Shredder Black 10 Sheet AS1023CD

Order Code:

34-6228

Brand: Aurora MPN: AS1023CD EAN-13: 6925781424279
  • Country of Origin:

Discontinued


The Aurora AS1023CD is a 10 sheet cross-cut shredder with a pull-out waste bin and castors for manoeuverability. It has a separate slot for strip cut shredding of CDs and can cope with credit cards, staples and small paperclips. The pull-out waste bin has a viewing window so you can see when it needs emptying. Shredding is to Security level 3 in accordance with DIN32757-1.


  • Automatic operation
  • Reverse switch
  • Slide-out bin
  • Overheat protection
  • Status indicator
  • Size 315 x 220 x 510mm
  • GS & CE approved
Type Shredder
Bin Capacity 18L
Colour Black
Cut Type Cross cut
Sheet Capacity 10
Shred Size 5 x 55mm

Reviews


Tricky decision

Reviewed by: Mr Harry Butterworth - Monday, March 21, 2016
Picking a replacement shredder on the spur of the moment when the old one packs up is a bit of a finger in the wind. This one was chosen because it seemed to be a bit more robust than our old one and could handle such things as the occasional paper clip. The slide-out bin works very well. Although the device takes no current at all when not running, the bright green led reminding you to switch off when not in use is a very sensible safety feature.


Trustpilot