Aurora Large Desk Top 12 Digit Calculator DT401

Order Code:

25-0658

Brand: Aurora MPN: DT401 EAN-13: 6925781414348
  • Country of Origin:

Discontinued


The Aurora DT401 is a large, solar-powered, 12-digit desktop calculator featuring a currency conversion function with user-friendly 3-key programming and programmable exchange rate. Its has a large, adjustable angle, easy-view LCD display and battery back-up for use in poor light conditions.
  • Currency conversion
  • Programmable exchange rate
  • Easy 3-key programming
  • Adjustable 12-digit LCD display
  • Solar powered with battery back-up
  • Auto power-off
  • Backspace correction
  • Decimal point selector
  • 4-key memory
  • +/- sign change, Double zero, Mark-up, Percentage, Rounding and Square root keys
  • Durable hard plastic keys
  • Size 165 x 228 x 32mm
  • Aurora type DT401

Reviews


Be the first to submit a review

Trustpilot