AV:Link 100.625UK SH40Vc Stereo Headphones

Order Code:

35-4460

Brand: AV:Link MPN: 100.625UK EAN-13: 5015972016251

Discontinued


The RVFM Digital Stereo Headphones with Volume Control are attractively styled silver/black headphones with padded circumaural, flexible ear cups and adjustable headband for a perfect, comfortable fit.


  • In–line volume control
  • Both headband and ear cups are padded with easy clean leather effect finish
  • Mini plug fitted with a 6.3mm adaptor, both are gold plated for best contact and optimal signal transfer
Type Over ear closed back
Cable Length 1.8m
Colour Black / silver
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Great headphones, very comfortable.

Reviewed by: M Potter - Tuesday, April 3, 2018
My previous set of phones developed a wiring problem, so I looked for a cheap-ish pair to replace them. I like AVLINK products so thought I'd give them a try. Very pleased with them - they have an in-line volume control which is very effective; and are comfortable to wear - not too heavy either.


Trustpilot