AV:Link 112.004UK Coaxial Plug To Plug Lead 4.0m

Order Code:

35-4654

Brand: AV:Link MPN: 112.004UK EAN-13: 5015972122839

Discontinued


This 4m cable from avlink links one coaxial plug to one coaxial plug and allows you to transfer full stereo quality between your aerial socket outlet and your TV or FM stereo. Ideal for connecting television monitors to external aerials or satellite dishes.


  • Nickel plated connectors
  • Fully screened cable
  • Durable PVC jacket
  • Cable strain relief to protect the cable
  • White colour
  • 75Ω video lead
  • Cable diameter 4.5mm
  • Supplied in lengths of 4m
  • Manufacturer's part 112.004UK
Connector 1 Coaxial male
Connector 2 Coaxial male
Length 4m

Reviews


Be the first to submit a review

Trustpilot