Avago HFBR-1524Z Fibre Optic Transmitter

Order Code:

58-0776

Brand: Avago MPN: HFBR-1524Z

Discontinued


Versatile fibre optic connection transmitter from Avago with a 660nm red LED for easy visibility. Ideal for solving problems with voltage isolation and insulation.


  • Horizontally mounted
  • Interlocking feature for space efficient mounting
  • High noise immunity
  • Compatible with standard TTL circuitry
  • Avago HFBR Versatile Link series
Type Transmitter
Data Rate 1
Fall time 40ns
Forward Current 80mA
Forward Voltage 1.67V
Height 7.62mm
Length 18.8mm
Operating Temperature -40 to +85°C
Peak Wavelength 660nm
Rise Time 80ns
Width 10.16mm

Reviews


Be the first to submit a review

Trustpilot