Avago HFBR-2524Z Fibre Optic Reciever

Order Code:

58-0778

Brand: Avago MPN: HFBR-2524Z

Discontinued


Versatile fibre optic connection receiver from Avago ideal for solving problems associated with voltage isolation and insulation,


  • Low cost fibre optic components designed for use in high volume/low cost assembly processes
  • 600nm wavelength type
  • 1MBd Standard link
  • Includes DC coupled, digital IC receiver
  • Internal optics have been optimised for use with 1mm diameter optical fibre
  • Enhanced digital links – DC to 5MBd
  • Extended distance links up to 120m at 40kBd
  • Low current link – 6mA peak supply current
  • Horizontally mounted
  • Interlocking feature for space efficient mounting
  • High noise immunity
  • Easy connection with compatible connectors
  • Compatible with standard TTL circuitry
  • Avago HFBR Versatile Link series
Type Receiver
Data Rate 1
Height 7.62mm
Length 18.8mm
Operating Temperature -40 to +85°C
Power Dissipation 40mW
Width 10.16mm

Reviews


Be the first to submit a review

Trustpilot