Avago HFBR-4501Z Simplex Connector

Order Code:

58-0780

Brand: Avago MPN: HFBR-4501Z

Discontinued


Simplex connector for use with the versatile link series of fibre optic components. Snap in action,colour coded for transmitter/reciever identification.


Type Simplex connector
Colour Grey
Fibre Diameter 1mm
Length 25.4mm
Material Plastic
Operating Temperature -40°C to +85°C

Reviews


Be the first to submit a review

Trustpilot