Christmas Opening Hours and Delivery Dates here

Avago Technologies HSDL-9100-021 SMD Proximity Sensor

Order Code:

50-6968

Brand: Avago MPN: HSDL-9100-021

Discontinued


An analog-output reflective sensor that has an integrated high efficiency infrared emitter and photodiode housed in a small form factor SMD package. The sensor is housed in a specially designed metal-shield to ensure excellent optical isolation resulting in low optical cross-talk. The sensor is specifically optimized for size, performance and ease of design in mobile constrained applications such as mobile phones and notebooks.

The range of the sensor can be increased from 60mm to 200mm with the use of the separately available signal conditioning IC (50-6969).


  • Excellent optical isolation resulting in near zero optical cross-talk
  • High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
  • Low cost surface-mount package
  • Can be paired up with signal conditioning IC (50-6969)
  • Detect objects from near zero to 60mm (200mm with signal conditioner)
  • Low dark current
  • Guaranteed Temperature Performance
Type Proximity sensor
Sensing Distance 60mm

Questions

*Question functionality currently disabled
Thursday, February 4, 2016 | Question by: Rapid Customer | Product code: 50-6968
Q. Having trouble in mounting this sensor onto the board. Any holders or suggestions please?!
A. Hi George, thank you for your question. These are designed to be soldered with a reflow machine or SMD solder, please see the technical data sheet for information on specific settings time and temperatures (page 9).

Trustpilot